Eaton 32A, 400V ac 45 x 80 x 54 mm Neozed Fuse

Subtotal (1 unit)*

$130.19

(exc. GST)

$143.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$130.19

*price indicative

RS Stock No.:
259-308
Mfr. Part No.:
289973 Z-SLS/B-32A
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

32A

Product Type

Neozed Fuse

Bottle Fuse Size

45 x 80 x 54 mm

Voltage

400V ac

Series

Z-SLS

Gauge/Cap Colour

Black

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Fuse-link expertly engineered for reliability and safety in electrical applications, making it an essential component for efficient circuit protection. Designed for use in a range of environments, this product assures peace of mind with its advanced features, including a robust construction that accommodates various installation setups.

Capable of withstanding extreme ambient temperatures for varied applications

Configured for easy compatibility with various Eaton Distribution parts

Ensures reliable cable and equipment protection across diverse setups

Utilises a streamlined 3-piece set to simplify inventory management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy