Vikan Orange Bottle Brush, 9 mm x, 500mm x 20 mm
- RS Stock No.:
- 176-7659
- Mfr. Part No.:
- 53767
- Brand:
- Vikan
Subtotal (1 unit)*
$13.38
(exc. GST)
$14.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.38 |
*price indicative
- RS Stock No.:
- 176-7659
- Mfr. Part No.:
- 53767
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Bottle Brush | |
| Overall Length | 500mm | |
| Application | Tube | |
| Bristle Length | 9mm | |
| Bristle Material | Polyester | |
| Brush Diameter | 20mm | |
| Bristle Colour | Orange | |
| Standards/Approvals | No | |
| Handle Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Bottle Brush | ||
Overall Length 500mm | ||
Application Tube | ||
Bristle Length 9mm | ||
Bristle Material Polyester | ||
Brush Diameter 20mm | ||
Bristle Colour Orange | ||
Standards/Approvals No | ||
Handle Material Polypropylene | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The 20mmø of this tube cleaners is used to clean small pipes and very narrow spaces between machine parts. The filaments are attached to a twisted stainless steel rod which makes chemical resistant and strong. Example of use, sausage filler tubes.
Related links
- Vikan White Bottle Brush 500mm x 20 mm
- Vikan Blue Bottle Brush 500mm x 20 mm
- Vikan Green Bottle Brush 500mm x 20 mm
- Vikan Yellow Bottle Brush 500mm x 20 mm
- Vikan Red Bottle Brush 500mm x 20 mm
- Vikan Pink Bottle Brush 500mm x 20 mm
- Vikan Purple Bottle Brush 500mm x 20 mm
- Vikan Black Bottle Brush 500mm x 20 mm
