Vikan White Tube Cleaner Handle, 6 mm x, 1.51m x 6 mm
- RS Stock No.:
- 176-7532
- Mfr. Part No.:
- 53525
- Brand:
- Vikan
Subtotal (1 unit)*
$65.83
(exc. GST)
$72.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
- Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.83 |
*price indicative
- RS Stock No.:
- 176-7532
- Mfr. Part No.:
- 53525
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Tube Cleaner Handle | |
| Overall Length | 1.51m | |
| Bristle Length | 6mm | |
| Bristle Material | Stainless Steel | |
| Brush Diameter | 6mm | |
| Bristle Colour | White | |
| Standards/Approvals | No | |
| Handle Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Tube Cleaner Handle | ||
Overall Length 1.51m | ||
Bristle Length 6mm | ||
Bristle Material Stainless Steel | ||
Brush Diameter 6mm | ||
Bristle Colour White | ||
Standards/Approvals No | ||
Handle Material Polypropylene | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
This nylon flexible rod is in fact a 1.5m handle for a tube cleaner. The tube cleaner head (5356, 5356, 5365, 5368 or 53915) is connected by means of a screw-in thread and is available in two sizes. Nylon is used to avoid damaging sensitive internal surfaces, e.g. glass. Its flexibility allows it to follow curved pipes
Related links
- Vikan White Aluminium Broom Handle 1.51 m for use with Vikan Brooms, Vikran Squeegees
- Vikan White Bottle Brush, 150mm x 6 mm
- Vikan Pink Polypropylene, Anodised Aluminium Mop Handle 1.51 m
- Vikan Red Aluminium Broom Handle 1.51 m for use with Vikan Squeegees, Vikan Brooms
- Vikan Orange Aluminium Broom & Mop Handle 1.51 m for use with Vikan Squeegees, Vikan Brooms
- Vikan Purple Aluminium Broom Handle 1.51 m for use with Vikan Squeegees, Vikan Brooms
- Vikan Yellow Aluminium Broom Handle 1.51 m for use with Vikan Brooms, Vikan Squeegees
- Vikan Blue Polypropylene Vikan Squeegees
