Vikan Yellow Bottle Brush, 5 mm x, 200mm x 12 mm

Subtotal (1 unit)*

$25.05

(exc. GST)

$27.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.05

*price indicative

RS Stock No.:
176-7527
Mfr. Part No.:
53546
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Bottle Brush

Overall Length

200mm

Application

Tube

Bristle Length

5mm

Bristle Material

Polyester

Brush Diameter

12mm

Bristle Colour

Yellow

Standards/Approvals

No

Handle Material

Polypropylene

RoHS Status: Exempt

COO (Country of Origin):
DK
Brush for flexible handle, 53515 and 53525 Suitable for cleaning pipes in dairies, breweries and the fishing industry.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy