Vikan Blue Bottle Brush, 24 mm x, 155mm x 77 mm
- RS Stock No.:
- 176-6603
- Mfr. Part No.:
- 5380773
- Brand:
- Vikan
Subtotal (1 unit)*
$31.65
(exc. GST)
$34.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 23 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.65 |
*price indicative
- RS Stock No.:
- 176-6603
- Mfr. Part No.:
- 5380773
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Bottle Brush | |
| Overall Length | 155mm | |
| Application | Pin | |
| Bristle Length | 24mm | |
| Bristle Material | Polyester | |
| Brush Diameter | 77mm | |
| Bristle Colour | Blue | |
| Standards/Approvals | No | |
| Handle Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Bottle Brush | ||
Overall Length 155mm | ||
Application Pin | ||
Bristle Length 24mm | ||
Bristle Material Polyester | ||
Brush Diameter 77mm | ||
Bristle Colour Blue | ||
Standards/Approvals No | ||
Handle Material Polypropylene | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Fits all Vikan-handles. Vikans tube cleaner is effective for cleaning of various kinds of tubes. Suitable for cleaning of e.g. sorting machines in the fishing industry.
