Vikan White Bottle Brush, 11 mm x, 145mm x 63 mm
- RS Stock No.:
- 176-6599
- Mfr. Part No.:
- 5380635
- Brand:
- Vikan
Subtotal (1 unit)*
$29.18
(exc. GST)
$32.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.18 |
*price indicative
- RS Stock No.:
- 176-6599
- Mfr. Part No.:
- 5380635
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Bottle Brush | |
| Overall Length | 145mm | |
| Bristle Length | 11mm | |
| Bristle Material | Polyester | |
| Bristle Colour | White | |
| Brush Diameter | 63mm | |
| Standards/Approvals | FDA compliant raw material (CFR 21), Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Meets the REACH Regulation (EC) No. 1907/2006, Suitable for Food Contact (EU 1935/2004), DoC ¹, Is Halal compliant | |
| Handle Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Bottle Brush | ||
Overall Length 145mm | ||
Bristle Length 11mm | ||
Bristle Material Polyester | ||
Bristle Colour White | ||
Brush Diameter 63mm | ||
Standards/Approvals FDA compliant raw material (CFR 21), Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Meets the REACH Regulation (EC) No. 1907/2006, Suitable for Food Contact (EU 1935/2004), DoC ¹, Is Halal compliant | ||
Handle Material Polypropylene | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Fits all Vikan-handles. Tube cleaner is effective for cleaning of various kinds of tubes. Suitable for cleaning of e.g. sorting machines in the fishing industry or meat mincers in a butchery shop.
Related links
- Vikan Green Bottle Brush 145mm x 63 mm
- Vikan Red Bottle Brush 145mm x 63 mm
- Vikan Blue Bottle Brush 145mm x 63 mm
- Vikan Yellow Bottle Brush 145mm x 63 mm
- Vikan White Bottle Brush 200mm x 90 mm
- Vikan White Bottle Brush, 150mm x 6 mm
- Vikan White Bottle Brush, 200mm x 20 mm
- Vikan White Bottle Brush 430mm x 90 mm
