Vikan Yellow Bottle Brush, 30 mm x, 160mm x 90 mm

Subtotal (1 unit)*

$29.53

(exc. GST)

$32.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.53

*price indicative

RS Stock No.:
176-6564
Mfr. Part No.:
5380906
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Bottle Brush

Overall Length

160mm

Application

Tube

Bristle Length

30mm

Bristle Material

Polyester

Bristle Colour

Yellow

Brush Diameter

90mm

Standards/Approvals

No

Handle Material

Polypropylene

RoHS Status: Exempt

COO (Country of Origin):
DK
Fits all Vikan-handles. Vikan’s tube cleaner is effective for cleaning of various kinds of tubes. Suitable for cleaning of meat mincers in a butchery shop

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy