Schneider Electric, Linergy DZ5 Uninsulated Crimp Bootlace Ferrule, 18 mm Pin Length, 4.5 mm Pin Diameter from 8 AWG to
- RS Stock No.:
- 608-7429
- Mfr. Part No.:
- DZ5CE100
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$170.30
(exc. GST)
$187.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | $1.703 | $170.30 | - |
| 500 - 2400 | $1.656 | $165.60 | 2% |
| 2500 + | $1.588 | $158.80 | 6% |
*price indicative
- RS Stock No.:
- 608-7429
- Mfr. Part No.:
- DZ5CE100
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 4.5mm | |
| Insulation Material | Plastic | |
| Pin Length | 18mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 8AWG | |
| Maximum Wire Size mm² | 10mm² | |
| Overall Length | 18mm | |
| Series | Linergy DZ5 | |
| Minimum Wire Size AWG | 8AWG | |
| Minimum Wire Size mm² | 10mm² | |
| Standards/Approvals | DIN 46228-1 | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 4.5mm | ||
Insulation Material Plastic | ||
Pin Length 18mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 8AWG | ||
Maximum Wire Size mm² 10mm² | ||
Overall Length 18mm | ||
Series Linergy DZ5 | ||
Minimum Wire Size AWG 8AWG | ||
Minimum Wire Size mm² 10mm² | ||
Standards/Approvals DIN 46228-1 | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- FR
Schneider Electric Crimp Bootlace Ferrule, Copper Construction, -20°C to +105°C Temperature Range - DZ5CE Series - DZ5CE100
Terminating stranded wires and seeking a method you can be sure of? Ensure a high level of contact reliability with this crimp bootlace ferrule from Schneider Electric. Simply slip it over the end of a wire to contain all of the strands safely. Once crimped in place with your chosen crimping tool, the copper tube provides a rugged protective shell for all the conductors inside. This prevents any strands from working loose, meaning you get a robust and electrically stable termination for spring and screw-clamp connections. You'll be especially glad of this durability boost when you're working with setups that need repeated connection and disconnection.
Features & Benefits
• Comes in a box of 100 units, so you get plenty to cover loads of jobs
• Works in a broad temperature range of -20°C to +105°C, making it a great shout in harsh environments
• Tin-plated copper material is highly conductive to ensure a top-quality connection
Applications
• Telecommunications networks
• Industrial automation
• Electrical engineering
What size cables can I use with this product?
The ferrule's 4.5mm diameter makes it suitable for any wire up to 10mm² or 8AWG, so it's compatible with commonly used conductors.
Schneider Electric Cable Ends
Schneider Electrics cable ends are commonly referred to as a crimp bootlace ferrule, they are comprised of tin-plated copper tubes that have been crimped (compressed for joining) over a standard wire to accomplish a reliable connection. This range of bootlace ferrules features a variety that has a colour coded insulation collar, this helps to protect the connection from contacts.
• Facilitates introduction unto the terminals
• Ends are packaged in small boxes of 100 pieces.
• Any bootlace ferrule that is colour coded allows the user to easily identify and access them
What is a Bootlace Ferrule?
These bootlace ferrules are moulded with a colour-coded insulating collar which is made up of plastic. The ferrule is slipped over the end of a multi-stranded wire or cable, crimped and then inserted into a screw or spring clamp connection. When a multi-stranded wire has been stripped and placed under a screw terminal, the strands of wire will naturally fan out due to the pressure of the screw, with some of the strands going completely astray - this dramatically reduces the quality of an electrical connection, it could also result in an electrical short. This is when a bootlace ferrule comes in to play, their flared design and insulated funnel restricts all the fanned-out strands. Once a bootlace ferrule has been applied, it is then crimped together with a crimp tool and inserted into a terminal to create the electrical connection.
Related links
- Schneider Electric 18 mm Pin Length Orange from 12
- Schneider Electric 8.2 mm Pin Length Red to 18 AWG
- Schneider Electric 8 mm Pin Length Red to 18 AWG
- Schneider Electric 8 mm Pin Length Red from 18 AWG
- Schneider Electric 8.2 mm Pin Length Black to 16
- Schneider Electric 8.2 mm Pin Length Yellow to 26
- Schneider Electric 8.2 mm Pin Length Yellow to 14
- Schneider Electric 8.2 mm Pin Length Blue from 20
