Knipex, 97 99 Uninsulated Ferrule, 12 mm Pin Length, 9.5 mm Pin Diameter, Sliver from 4 AWG to 4 AWG Wire Size
- RS Stock No.:
- 277-8017
- Mfr. Part No.:
- 97 99 399
- Brand:
- Knipex
Subtotal (1 bag of 50 units)*
$12.06
(exc. GST)
$13.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $12.06 | $0.241 |
*price indicative
- RS Stock No.:
- 277-8017
- Mfr. Part No.:
- 97 99 399
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Ferrule | |
| Pin Diameter | 9.5mm | |
| Colour | Sliver | |
| Pin Length | 12mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 4AWG | |
| Overall Length | 12mm | |
| Series | 97 99 | |
| Terminal Plating | Tin Coated | |
| Minimum Wire Size mm² | 25mm² | |
| Minimum Wire Size AWG | 4AWG | |
| Standards/Approvals | REACH, DIN 46228-4: 2020-03 | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Ferrule | ||
Pin Diameter 9.5mm | ||
Colour Sliver | ||
Pin Length 12mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 4AWG | ||
Overall Length 12mm | ||
Series 97 99 | ||
Terminal Plating Tin Coated | ||
Minimum Wire Size mm² 25mm² | ||
Minimum Wire Size AWG 4AWG | ||
Standards/Approvals REACH, DIN 46228-4: 2020-03 | ||
Terminal Material Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Knipex wire ferrule is made from copper and has surface made from tin.
Non insulated
Related links
- Knipex 12 mm Pin Length Sliver from 8 AWG to 8 AWG Wire Size
- Knipex 7 mm Pin Length Sliver from 14 AWG to 14 AWG Wire Size
- Knipex 6 mm Pin Length Sliver from 20 AWG to 20 AWG Wire Size
- Knipex 6 mm Pin Length Sliver from 18 AWG to 18 AWG Wire Size
- Knipex 6 mm Pin Length Sliver from 18 AWG to 18 AWG Wire Size
- Knipex 9 mm Pin Length Sliver from 12 AWG to 12 AWG Wire Size
- Knipex 7 mm Pin Length Sliver from 16 AWG to 16 AWG Wire Size
- Knipex 12 mm Pin Length Blue from 6 AWG to 6 AWG Wire Size
