- RS Stock No.:
- 267-7699
- Mfr. Part No.:
- 97 99 335
- Brand:
- Knipex
Discontinued product
- RS Stock No.:
- 267-7699
- Mfr. Part No.:
- 97 99 335
- Brand:
- Knipex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Knipex Wire ferrules with plastic collar, that comes in insulated material in 200 pieces each.
Length of cable should be 4 millimetre square
Insertion funnel made of polypropylene
Heat resistant up to 105 degree celcius
It is made of E-Cu material
Insertion funnel made of polypropylene
Heat resistant up to 105 degree celcius
It is made of E-Cu material
Specifications
Attribute | Value |
---|---|
Maximum Wire Size mm² | 4mm² |
Pin Diameter | 2.8mm |
Number of Entries | 1 |
Insulation Material | Nylon |
Colour | Grey |
Pin Length | 10mm |
Insulation | Insulated |
Maximum Wire Size AWG | 12AWG |
Series | 97 99 |
Minimum Wire Size mm² | 4mm² |
Minimum Wire Size AWG | 12AWG |