Knipex, 97 99 Insulated Ferrule, 10mm Pin Length, 1.2mm Pin Diameter, 0.75mm² Wire Size, Grey
- RS Stock No.:
- 267-7705
- Mfr. Part No.:
- 97 99 351
- Brand:
- Knipex
Discontinued product
- RS Stock No.:
- 267-7705
- Mfr. Part No.:
- 97 99 351
- Brand:
- Knipex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Knipex wire ferrule is made from copper and has surface made from tin.
It has plastic collar
Insertion funnel made of polypropylene
Insertion funnel made of polypropylene
Specifications
Attribute | Value |
---|---|
Maximum Wire Size mm² | 0.75mm² |
Pin Diameter | 1.2mm |
Number of Entries | 1 |
Insulation Material | Nylon |
Colour | Grey |
Pin Length | 10mm |
Insulation | Insulated |
Maximum Wire Size AWG | 18AWG |
Series | 97 99 |
Minimum Wire Size mm² | 0.75mm² |
Minimum Wire Size AWG | 18AWG |
Related links
- Knipex, 97 99 Insulated Ferrule, 8mm Pin Length, 1.2mm Pin...
- Knipex, 97 99 Insulated Ferrule, 10mm Pin Length, 2.8mm Pin...
- TE Connectivity Insulated Crimp Bootlace Ferrule, 10mm Pin Length,...
- Knipex, 97 99 Insulated Ferrule, 12mm Pin Length, 2.8mm Pin...
- Knipex, 97 99 Insulated Ferrule, 8mm Pin Length, 1.7mm Pin...
- Knipex, 97 99 Insulated Ferrule, 12mm Pin Length, 3.7mm Pin...
- Knipex, 97 99 Insulated Ferrule, 10mm Pin Length, 1.4mm Pin...
- Knipex, 97 99 Insulated Ferrule, 10mm Pin Length, 1mm Pin...