ABB Crimp Bootlace Ferrule

Unavailable
RS will no longer stock this product.
RS Stock No.:
179-4665
Mfr. Part No.:
B1.5-3VSC-H
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Crimp Bootlace Ferrule

Colour

Red

COO (Country of Origin):
CN
Vinyl-Insulated Flat Blade Terminal, Single Crimp, Length 20.8mm, Width 3mm, Diameter 4.3mm, Wire Range 0.5-1.5mm2, Copper, Tin Plated, Temperature Range -30 to 75 Degrees C, 600V Max, colour Red

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy