JST, FTR Insulated Crimp Bootlace Ferrule, 8 mm Pin Length, 1.4 mm Pin Diameter, Red to 18 AWG Wire Size
- RS Stock No.:
- 122-5195
- Mfr. Part No.:
- FTR1-8
- Brand:
- JST
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$19.10
(exc. GST)
$21.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5,400 unit(s) ready to ship from another location
- Plus 5,000 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | $0.191 | $19.10 |
| 200 - 200 | $0.188 | $18.80 |
| 300 + | $0.185 | $18.50 |
*price indicative
- RS Stock No.:
- 122-5195
- Mfr. Part No.:
- FTR1-8
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 1.4mm | |
| Insulation Material | Polypropylene | |
| Colour | Red | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 1mm² | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 14mm | |
| Series | FTR | |
| Minimum Wire Size mm² | 1mm² | |
| Standards/Approvals | RoHS | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 1.4mm | ||
Insulation Material Polypropylene | ||
Colour Red | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size mm² 1mm² | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 14mm | ||
Series FTR | ||
Minimum Wire Size mm² 1mm² | ||
Standards/Approvals RoHS | ||
Terminal Material Copper | ||
JST French Colour-Coded Insulated Bootlace Ferrule Crimp Terminals
A range of industrial standard French colour coded insulated bootlace ferrule crimp terminals. These insulated bootlace ferrule crimp terminals are MADE from oxygen free copper which is both robust and highly conductive with excellent mechanical and electrical characteristics. The terminals are then electroplated with tin and treated by a special process developed by JST. This method ensures that there is maximum adhesion of the electroplating, reduces electrical resistance and increases resistance to corrosion. The insulation of these bootlace crimp ferrules is MADE from polypropylene which has excellent flame resistance and insulation properties. These insulated bootlace crimp ferrules are available in various wire sizes.
JST Bootlace Ferrules
- RS Stock No. 1667373
- Mfr. Part No. FTR1-8
Each (In a Box of 500)
$0.16
- RS Stock No. 1617856
- Mfr. Part No. GTR1-8
Each (In a Box of 500)
$0.159
- RS Stock No. 6881044
- Mfr. Part No. FTR0.75-8
Each (In a Pack of 100)
$0.193
- RS Stock No. 1667397
- Mfr. Part No. FTR0.75-8
Each (In a Box of 500)
$0.173
Related links
- JST 8 mm Pin Length Red to 18 AWG Wire Size
- JST 8 mm Pin Length White to 20 AWG Wire Size
- JST 8 mm Pin Length Blue to 18 AWG Wire Size
- JST 8 mm Pin Length Black to 16 AWG Wire Size
- JST 8 mm Pin Length Yellow to 18 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 1.4 mm Pin Diameter, Red to 17 AWG Wire Size
- Weidmüller Insulated Crimp Bootlace Ferrule 1.4 mm Pin Diameter, Red to 17 AWG Wire Size
- Weidmüller Insulated Crimp Bootlace Ferrule 1.4 mm Pin Diameter, Red from 17 AWG to 17 AWG Wire Size











