HellermannTyton, BL1 Insulated Bootlace Ferrule, 12 mm Pin Length, 5.8 mm Pin Diameter, Ivory
- RS Stock No.:
- 850-160
- Mfr. Part No.:
- BL16
- Brand:
- HellermannTyton
N
Subtotal (50 units, in packs of 50)*
$10.67
(exc. GST)
$11.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $10.67 | $0.213 |
*price indicative
- RS Stock No.:
- 850-160
- Mfr. Part No.:
- BL16
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 5.8mm | |
| Insulation Material | Polyamide | |
| Colour | Ivory | |
| Pin Length | 12mm | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 16mm² | |
| Overall Length | 24mm | |
| Series | BL1 | |
| Standards/Approvals | RoHS | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 5.8mm | ||
Insulation Material Polyamide | ||
Colour Ivory | ||
Pin Length 12mm | ||
Insulation Insulated | ||
Maximum Wire Size mm² 16mm² | ||
Overall Length 24mm | ||
Series BL1 | ||
Standards/Approvals RoHS | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- CN
