HellermannTyton, BL0 Insulated Bootlace Ferrule, 8 mm Pin Length, 1.2 mm Pin Diameter, Blue
- RS Stock No.:
- 850-147
- Mfr. Part No.:
- BL0.75/500
- Brand:
- HellermannTyton
N
Subtotal (1 pack of 500 units)*
$21.75
(exc. GST)
$23.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $21.75 | $0.044 |
*price indicative
- RS Stock No.:
- 850-147
- Mfr. Part No.:
- BL0.75/500
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 1.2mm | |
| Insulation Material | Polyamide | |
| Colour | Blue | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 0.75mm² | |
| Overall Length | 14mm | |
| Series | BL0 | |
| Standards/Approvals | RoHS | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 1.2mm | ||
Insulation Material Polyamide | ||
Colour Blue | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size mm² 0.75mm² | ||
Overall Length 14mm | ||
Series BL0 | ||
Standards/Approvals RoHS | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- CN
