HellermannTyton, BL Insulated Bootlace Ferrule, 21 mm Pin Length, 13.5 mm Pin Diameter, Yellow
- RS Stock No.:
- 850-058
- Mfr. Part No.:
- BL70
- Brand:
- HellermannTyton
N
Bulk discount available
View bulk pricing optionsSubtotal (5 units, in packs of 5)*
$9.03
(exc. GST)
$9.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $9.03 | $1.806 |
| 5 - 9 | $8.31 | $1.662 |
| 10 + | $7.49 | $1.498 |
*price indicative
- RS Stock No.:
- 850-058
- Mfr. Part No.:
- BL70
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 13.5mm | |
| Insulation Material | Polyamide | |
| Colour | Yellow | |
| Pin Length | 21mm | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 70mm² | |
| Overall Length | 37mm | |
| Series | BL | |
| Standards/Approvals | RoHS | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 13.5mm | ||
Insulation Material Polyamide | ||
Colour Yellow | ||
Pin Length 21mm | ||
Insulation Insulated | ||
Maximum Wire Size mm² 70mm² | ||
Overall Length 37mm | ||
Series BL | ||
Standards/Approvals RoHS | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- CN
