HellermannTyton, BL Insulated Bootlace Ferrule, 18 mm Pin Length, 3.5 mm Pin Diameter, Green
- RS Stock No.:
- 850-056
- Mfr. Part No.:
- BL6-18
- Brand:
- HellermannTyton
N
Subtotal (50 units, in packs of 50)*
$8.53
(exc. GST)
$9.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $8.53 | $0.171 |
*price indicative
- RS Stock No.:
- 850-056
- Mfr. Part No.:
- BL6-18
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 3.5mm | |
| Insulation Material | Polyamide | |
| Colour | Green | |
| Pin Length | 18mm | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 6mm² | |
| Overall Length | 26mm | |
| Series | BL | |
| Standards/Approvals | RoHS | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 3.5mm | ||
Insulation Material Polyamide | ||
Colour Green | ||
Pin Length 18mm | ||
Insulation Insulated | ||
Maximum Wire Size mm² 6mm² | ||
Overall Length 26mm | ||
Series BL | ||
Standards/Approvals RoHS | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- CN
