HellermannTyton, BL3 Insulated Bootlace Ferrule, 16 mm Pin Length, 8.3 mm Pin Diameter, Red
- RS Stock No.:
- 850-048
- Mfr. Part No.:
- BL35
- Brand:
- HellermannTyton
N
Bulk discount available
View bulk pricing optionsSubtotal (10 units, in packs of 10)*
$5.87
(exc. GST)
$6.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $5.87 | $0.587 |
| 5 - 9 | $5.40 | $0.54 |
| 10 + | $4.87 | $0.487 |
*price indicative
- RS Stock No.:
- 850-048
- Mfr. Part No.:
- BL35
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 8.3mm | |
| Insulation Material | Polyamide | |
| Colour | Red | |
| Pin Length | 16mm | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 35mm² | |
| Overall Length | 30mm | |
| Series | BL3 | |
| Standards/Approvals | RoHS | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 8.3mm | ||
Insulation Material Polyamide | ||
Colour Red | ||
Pin Length 16mm | ||
Insulation Insulated | ||
Maximum Wire Size mm² 35mm² | ||
Overall Length 30mm | ||
Series BL3 | ||
Standards/Approvals RoHS | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- CN
