HellermannTyton, BLT Insulated Bootlace Ferrule, 14 mm Pin Length, 4.8 mm Pin Diameter, Green
- RS Stock No.:
- 850-039
- Mfr. Part No.:
- BLT6
- Brand:
- HellermannTyton
N
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$8.16
(exc. GST)
$8.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 3 | $8.16 | $0.326 |
| 4 - 9 | $7.51 | $0.30 |
| 10 + | $6.77 | $0.271 |
*price indicative
- RS Stock No.:
- 850-039
- Mfr. Part No.:
- BLT6
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 4.8mm | |
| Insulation Material | Polyamide | |
| Colour | Green | |
| Pin Length | 14mm | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 6mm² | |
| Overall Length | 26mm | |
| Series | BLT | |
| Standards/Approvals | RoHS | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 4.8mm | ||
Insulation Material Polyamide | ||
Colour Green | ||
Pin Length 14mm | ||
Insulation Insulated | ||
Maximum Wire Size mm² 6mm² | ||
Overall Length 26mm | ||
Series BLT | ||
Standards/Approvals RoHS | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- CN
