Phoenix Contact, A 10-18 Ferrule, 18 mm Pin Length, 4.5 mm Pin Diameter, Silver to 8 AWG Wire Size

Subtotal (1 pack of 500 units)*

$61.87

(exc. GST)

$68.06

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +$61.87$0.124

*price indicative

RS Stock No.:
609-965
Mfr. Part No.:
3200344
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ferrule

Pin Diameter

4.5mm

Colour

Silver

Pin Length

18mm

Maximum Wire Size AWG

8AWG

Overall Length

18mm

Series

A 10-18

Terminal Plating

Tin

Standards/Approvals

EU REACH SVHC, CHINA RoHS, EU RoHS

Terminal Material

Deoxidised High Phosphorus Copper

COO (Country of Origin):
DE
The Phoenix Contact Ferrule is designed to ensure reliable connections and superior performance in various electrical applications. Crafted with care from soft tin-plated electrolytic copper, it adheres to the highest industry standards, confirming its compliance with DIN 46228-1. Its robust construction features a silver-coloured finish, adding both durability and aesthetic appeal.

Silver coloured finish adds to its durability and corrosion resistance

Environmental compliance ensures safe usage without hazardous substances

Perfectly suited for a range of applications in both industrial and domestic settings

Weight efficient design aids in reducing overall project costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy