Weidmüller Partially Insulated Bootlace Ferrule, 8 mm Pin Length, Red to 17 AWG Wire Size
- RS Stock No.:
- 600-439
- Distrelec Article No.:
- 300-93-295
- Mfr. Part No.:
- 9018560000
- Brand:
- Weidmüller
This image is representative of the product range
Subtotal (1 pack of 500 units)*
$45.32
(exc. GST)
$49.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $45.32 | $0.091 |
*price indicative
- RS Stock No.:
- 600-439
- Distrelec Article No.:
- 300-93-295
- Mfr. Part No.:
- 9018560000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Bootlace Ferrule | |
| Insulation Material | Polypropylene | |
| Colour | Red | |
| Pin Length | 8mm | |
| Insulation | Partially Insulated | |
| Maximum Wire Size AWG | 17AWG | |
| Overall Length | 10mm | |
| Wire Ferrule Type | 1 | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | RoHS Compliant | |
| Terminal Material | Cathode Copper | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Bootlace Ferrule | ||
Insulation Material Polypropylene | ||
Colour Red | ||
Pin Length 8mm | ||
Insulation Partially Insulated | ||
Maximum Wire Size AWG 17AWG | ||
Overall Length 10mm | ||
Wire Ferrule Type 1 | ||
Terminal Plating Tin Plated | ||
Standards/Approvals RoHS Compliant | ||
Terminal Material Cathode Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- TE Connectivity Insulated Crimp Bootlace Ferrule 1.5 mm Pin Diameter, Red to 17 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 1.4 mm Pin Diameter, Red to 17 AWG Wire Size
- Weidmüller Insulated Crimp Bootlace Ferrule 1.4 mm Pin Diameter, Red to 17 AWG Wire Size
- Weidmüller Insulated Bootlace Ferrule 4.7 mm Pin Diameter, Yellow to 17 AWG Wire Size
- Weidmüller Partially Insulated Bootlace Ferrule Red to 16 AWG Wire Size
- Weidmüller Insulated Crimp Bootlace Ferrule 1.4 mm Pin Diameter, Red from 17 AWG to 17 AWG Wire Size
- Weidmüller Partially Insulated Bootlace Ferrule Grey to 18 AWG Wire Size
- Weidmüller 8 mm Pin Length Blue to 14 AWG Wire Size
