NEMIQ, A 10706 VS Uninsulated Bootlace Ferrule, 6 mm Pin Length, Silver
- RS Stock No.:
- 349-806
- Distrelec Article No.:
- 148-19-223
- Mfr. Part No.:
- A 10706 VS
- Brand:
- NEMIQ
Subtotal (1 pack of 100 units)*
$2.07
(exc. GST)
$2.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 154 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2.07 | $0.021 |
*price indicative
- RS Stock No.:
- 349-806
- Distrelec Article No.:
- 148-19-223
- Mfr. Part No.:
- A 10706 VS
- Brand:
- NEMIQ
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Bootlace Ferrule | |
| Colour | Silver | |
| Pin Length | 6mm | |
| Insulation | Uninsulated | |
| Series | A 10706 VS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Bootlace Ferrule | ||
Colour Silver | ||
Pin Length 6mm | ||
Insulation Uninsulated | ||
Series A 10706 VS | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
Related links
- NEMIQ 6 mm Pin Length, Silver
- NEMIQ 6 mm Pin Length, Silver
- NEMIQ 7 mm Pin Length, Silver
- NEMIQ 7 mm Pin Length, Silver
- RS PRO Uninsulated Bootlace Ferrule 1.1 mm Pin Diameter, Silver to 24 AWG Wire Size
- RS PRO 6 mm Pin Length Silver from 18 AWG to 18 AWG Wire
- RS PRO Uninsulated Bootlace Ferrule 1.3 mm Pin Diameter, Silver from 20 AWG to 20 AWG Wire Size
- RS PRO Uninsulated Bootlace Ferrule 1.2 mm Pin Diameter, Silver from 22 AWG to 22 AWG Wire Size
