Texas Instruments Boost Converter, Surface Mount, 14V Output Voltage, 1 A Output Current, 1 Outputs
- RS Stock No.:
- 920-3611
- Mfr. Part No.:
- LM2621MM/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 920-3611
- Mfr. Part No.:
- LM2621MM/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Boost Converter | |
| Output Voltage 1 | 14V | |
| Output Current | 1A | |
| Mount Type | Surface Mount | |
| Number of Outputs | 1 | |
| Power | 500mW | |
| Efficiency | 87% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Series | LM2621 | |
| Output Voltage 2 | 14V | |
| Number of Pins | 8 | |
| Package Type | MSOP | |
| Length | 3mm | |
| Width | 3mm | |
| Standards/Approvals | TS, ISO, RoHS | |
| Depth | 1.1mm | |
| Maximum Input Voltage | 14V | |
| Minimum Input Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Boost Converter | ||
Output Voltage 1 14V | ||
Output Current 1A | ||
Mount Type Surface Mount | ||
Number of Outputs 1 | ||
Power 500mW | ||
Efficiency 87% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Series LM2621 | ||
Output Voltage 2 14V | ||
Number of Pins 8 | ||
Package Type MSOP | ||
Length 3mm | ||
Width 3mm | ||
Standards/Approvals TS, ISO, RoHS | ||
Depth 1.1mm | ||
Maximum Input Voltage 14V | ||
Minimum Input Voltage 1.2V | ||
Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
