Texas Instruments Boost Converter, Surface Mount, 5.5V Output Voltage, 400 mA Output Current, 1 Outputs

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$22.025

(exc. GST)

$24.225

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 725$0.881$22.03
750 - 1475$0.87$21.75
1500 +$0.852$21.30

*price indicative

Packaging Options:
RS Stock No.:
812-4078
Mfr. Part No.:
TLV61220DBVR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Boost Converter

Output Voltage 1

5.5V

Output Current

400mA

Mount Type

Surface Mount

Number of Outputs

1

Efficiency

95%

Ripple and Noise

200mA

Maximum Operating Temperature

85°C

Minimum Operating Temperature

85°C

Series

TLV61220

Output Voltage 2

5.5V

Number of Pins

6

Line Regulation

0.5 %

Package Type

SOT-23

Standards/Approvals

ANSI, ESDA, REACH, JEDEC, RoHS

Depth

1.45mm

Length

3.05mm

Width

1.75mm

Maximum Input Voltage

5.5V

Load Regulation

0.5 %

Minimum Input Voltage

0.7V

Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments


DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments


The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.