Texas Instruments Boost Converter, Surface Mount, 12.6V Output Voltage, 5 A Output Current, 1 Outputs
- RS Stock No.:
- 533-3412
- Mfr. Part No.:
- LM2588S-ADJ/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$20.46
(exc. GST)
$22.51
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 11 | $20.46 |
| 12 - 22 | $19.95 |
| 23 + | $19.63 |
*price indicative
- RS Stock No.:
- 533-3412
- Mfr. Part No.:
- LM2588S-ADJ/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Boost Converter | |
| Output Voltage 1 | 12.6V | |
| Output Current | 5A | |
| Mount Type | Surface Mount | |
| Number of Outputs | 1 | |
| Efficiency | 90% | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | 125°C | |
| Output Voltage 2 | 5.25V | |
| Series | LM2588 | |
| Number of Pins | 7 | |
| Line Regulation | 100 mV | |
| Package Type | TO-263 | |
| Depth | 4.57mm | |
| Standards/Approvals | JEDEC, RoHS | |
| Width | 8.64mm | |
| Length | 10.16mm | |
| Maximum Input Voltage | 40V | |
| Minimum Input Voltage | 4V | |
| Load Regulation | 100 mV | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Boost Converter | ||
Output Voltage 1 12.6V | ||
Output Current 5A | ||
Mount Type Surface Mount | ||
Number of Outputs 1 | ||
Efficiency 90% | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature 125°C | ||
Output Voltage 2 5.25V | ||
Series LM2588 | ||
Number of Pins 7 | ||
Line Regulation 100 mV | ||
Package Type TO-263 | ||
Depth 4.57mm | ||
Standards/Approvals JEDEC, RoHS | ||
Width 8.64mm | ||
Length 10.16mm | ||
Maximum Input Voltage 40V | ||
Minimum Input Voltage 4V | ||
Load Regulation 100 mV | ||
LM258x Boost/Flyback/Sepic SIMPLE SWITCHER® Regulator Series
The LM258x series of SIMPLE SWITCHER® regulators are designed for flyback, step-up (boost), SEPIC, and forward converter applications.
Requires few external components
Output voltage versions: 5V, 12V, and adjustable
Family of standard inductors and transformers
Wide input voltage range: 4V to 40V
Current-mode operation for improved transient response, line regulation, and current limit
Internal soft-start function reduces in-rush current during start-up
Output transistor protected by current limit, under voltage lockout, and thermal shutdown
System Output Voltage Tolerance of ±4% max over line and load conditions
LM2586/LM2588 with external shutdown capability
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
