Texas Instruments Boost Converter, Surface Mount, 5.5V Output Voltage, 2.1 A Output Current, 1 Outputs

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
162-9894
Mfr. Part No.:
TPS61232DRCT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Output Voltage 1

5.5V

Product Type

Boost Converter

Output Current

2.1A

Mount Type

Surface Mount

Number of Outputs

1

Power

30W

Efficiency

96%

Ripple and Noise

1%

Minimum Operating Temperature

85°C

Maximum Operating Temperature

85°C

Output Voltage 2

5.5V

Series

TPS61232

Number of Pins

10

Package Type

VSON

Line Regulation

0.06 %/V

Width

3.1mm

Depth

1.4mm

Standards/Approvals

JEDEC, ANSI, REACH, ESDA, RoHS

Length

3.1mm

Maximum Input Voltage

5.5V

Minimum Input Voltage

2.3V

Load Regulation

0.15 %/A

Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments


DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments


The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.