Texas Instruments Boost Converter, Surface Mount, 17V Output Voltage, 1.1 A Output Current, 1 Outputs
- RS Stock No.:
- 162-9893
- Mfr. Part No.:
- TPS61093DSKT
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 reel of 250 units)*
$853.50
(exc. GST)
$938.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | $3.414 | $853.50 |
*price indicative
- RS Stock No.:
- 162-9893
- Mfr. Part No.:
- TPS61093DSKT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Output Voltage 1 | 17V | |
| Product Type | Boost Converter | |
| Output Current | 1.1A | |
| Mount Type | Surface Mount | |
| Number of Outputs | 1 | |
| Power | 45W | |
| Efficiency | 88% | |
| Ripple and Noise | 1% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | 85°C | |
| Series | TPS61093 | |
| Output Voltage 2 | 5.5V | |
| Number of Pins | 10 | |
| Package Type | SON | |
| Line Regulation | 0.06 %/V | |
| Standards/Approvals | ANSI, RoHS, ESDA, REACH, JEDEC | |
| Width | 2.6mm | |
| Length | 2.6mm | |
| Depth | 0.4mm | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 1.6V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Output Voltage 1 17V | ||
Product Type Boost Converter | ||
Output Current 1.1A | ||
Mount Type Surface Mount | ||
Number of Outputs 1 | ||
Power 45W | ||
Efficiency 88% | ||
Ripple and Noise 1% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature 85°C | ||
Series TPS61093 | ||
Output Voltage 2 5.5V | ||
Number of Pins 10 | ||
Package Type SON | ||
Line Regulation 0.06 %/V | ||
Standards/Approvals ANSI, RoHS, ESDA, REACH, JEDEC | ||
Width 2.6mm | ||
Length 2.6mm | ||
Depth 0.4mm | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 1.6V | ||
Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
