Texas Instruments LM2750SD-5.0/NOPB, Boost Regulator, Boost Converter 120mA, 1.7 MHz 10-Pin, WSON
- RS Stock No.:
- 162-8203
- Mfr. Part No.:
- LM2750SD-5.0/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-8203
- Mfr. Part No.:
- LM2750SD-5.0/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Function | Boost Converter | |
| Maximum Output Current | 120mA | |
| Maximum Input Voltage | 5.6 V | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | WSON | |
| Pin Count | 10 | |
| Output Type | Fixed | |
| Maximum Switching Frequency | 1.7 MHz | |
| Switching Regulator | Yes | |
| Efficiency | 85% | |
| Dimensions | 3 x 3 x 0.8mm | |
| Height | 0.8mm | |
| Maximum Output Voltage | 5.2 V | |
| Length | 3mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 2.7 V | |
| Width | 3mm | |
| Minimum Output Voltage | 4.8 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Function Boost Converter | ||
Maximum Output Current 120mA | ||
Maximum Input Voltage 5.6 V | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type WSON | ||
Pin Count 10 | ||
Output Type Fixed | ||
Maximum Switching Frequency 1.7 MHz | ||
Switching Regulator Yes | ||
Efficiency 85% | ||
Dimensions 3 x 3 x 0.8mm | ||
Height 0.8mm | ||
Maximum Output Voltage 5.2 V | ||
Length 3mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 2.7 V | ||
Width 3mm | ||
Minimum Output Voltage 4.8 V | ||
- COO (Country of Origin):
- MY
