Texas Instruments TPS61085DGKT, Boost Converter, Step Up 2A Adjustable, 1200 kHz 8-Pin, MSOP
- RS Stock No.:
- 162-6462
- Mfr. Part No.:
- TPS61085DGKT
- Brand:
- Texas Instruments
Bulk discount available
Price Each (On a Reel of 250)**
$2.687
(exc. GST)
$2.956
(inc. GST)
249 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
250 - 1000 | $2.687 | $671.75 |
1250 + | $2.418 | $604.50 |
**price indicative
Related links
- Texas Instruments TPS61085DGKT Step Up 2A Adjustable MSOP
- Texas Instruments LMR62014XMFE/NOPB Step Up 2A Adjustable SOT-23
- Texas Instruments TPS61170DRVT Step Up 1.2A Adjustable SON
- Texas Instruments TPS61080DRCT Step Up 200mA Adjustable SON
- Texas Instruments LM2621MM/NOPB Step Up 1A Adjustable MSOP
- Microchip MCP1650R-E/MS Step Up 100mA MSOP
- Texas Instruments TPS61080DRCT Step Up 200mA Adjustable SON
- Monolithic Power Systems (MPS) MP1542DK-LF-P Boost 2A Adjustable MSOP