Texas Instruments Boost Converter, Surface Mount, 1.8V Output Voltage, 1.5 A Output Current, 1 Outputs
- RS Stock No.:
- 162-4407
- Mfr. Part No.:
- TPS61080DRCT
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-4407
- Mfr. Part No.:
- TPS61080DRCT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Output Voltage 1 | 1.8V | |
| Product Type | Boost Converter | |
| Output Current | 1.5A | |
| Mount Type | Surface Mount | |
| Number of Outputs | 1 | |
| Power | 45W | |
| Efficiency | 87% | |
| Ripple and Noise | 1% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | TPS61080 | |
| Output Voltage 2 | 12.6V | |
| Number of Pins | 10 | |
| Package Type | SON | |
| Line Regulation | 0.02 %/V | |
| Width | 3mm | |
| Standards/Approvals | JEDEC, ANSI, REACH, RoHS, ESDA | |
| Length | 3mm | |
| Depth | 1.5mm | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 2.5V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Output Voltage 1 1.8V | ||
Product Type Boost Converter | ||
Output Current 1.5A | ||
Mount Type Surface Mount | ||
Number of Outputs 1 | ||
Power 45W | ||
Efficiency 87% | ||
Ripple and Noise 1% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series TPS61080 | ||
Output Voltage 2 12.6V | ||
Number of Pins 10 | ||
Package Type SON | ||
Line Regulation 0.02 %/V | ||
Width 3mm | ||
Standards/Approvals JEDEC, ANSI, REACH, RoHS, ESDA | ||
Length 3mm | ||
Depth 1.5mm | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 2.5V | ||
