Texas Instruments TPS61032PWP, Boost Converter, Step Up 1A, 600 kHz 16-Pin, HTSSOP
- RS Stock No.:
- 145-7084
- Mfr. Part No.:
- TPS61032PWP
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-7084
- Mfr. Part No.:
- TPS61032PWP
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Function | Step Up | |
| Maximum Output Current | 1A | |
| Maximum Input Voltage | 5.5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.6 % | |
| Load Regulation | 0.6 % | |
| Mounting Type | Surface Mount | |
| Package Type | HTSSOP | |
| Pin Count | 16 | |
| Output Type | Fixed | |
| Maximum Switching Frequency | 600 kHz | |
| Switching Regulator | Yes | |
| Efficiency | 96% | |
| Dimensions | 5 x 4.4 x 1.15mm | |
| Height | 1.15mm | |
| Width | 4.4mm | |
| Length | 5mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 1.8 V | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Function Step Up | ||
Maximum Output Current 1A | ||
Maximum Input Voltage 5.5 V | ||
Number of Outputs 1 | ||
Line Regulation 0.6 % | ||
Load Regulation 0.6 % | ||
Mounting Type Surface Mount | ||
Package Type HTSSOP | ||
Pin Count 16 | ||
Output Type Fixed | ||
Maximum Switching Frequency 600 kHz | ||
Switching Regulator Yes | ||
Efficiency 96% | ||
Dimensions 5 x 4.4 x 1.15mm | ||
Height 1.15mm | ||
Width 4.4mm | ||
Length 5mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 1.8 V | ||
Maximum Operating Temperature +85 °C | ||
