onsemi CS5173GDR8G, Boost Regulator, Step Up 1.5A, 560 kHz 8-Pin, SOIC
- RS Stock No.:
- 121-9830
- Mfr. Part No.:
- CS5173GDR8G
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-9830
- Mfr. Part No.:
- CS5173GDR8G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Function | Step Up | |
| Maximum Output Current | 1.5A | |
| Number of Outputs | 1 | |
| Maximum Input Voltage | 30 V | |
| Line Regulation | 0.03 %/V | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Switching Frequency | 560 kHz | |
| Switching Regulator | Yes | |
| Dimensions | 5 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Minimum Input Voltage | 2.7 V | |
| Minimum Operating Temperature | 0 °C | |
| Width | 4mm | |
| Maximum Operating Temperature | +125 °C | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Function Step Up | ||
Maximum Output Current 1.5A | ||
Number of Outputs 1 | ||
Maximum Input Voltage 30 V | ||
Line Regulation 0.03 %/V | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Switching Frequency 560 kHz | ||
Switching Regulator Yes | ||
Dimensions 5 x 4 x 1.5mm | ||
Height 1.5mm | ||
Minimum Input Voltage 2.7 V | ||
Minimum Operating Temperature 0 °C | ||
Width 4mm | ||
Maximum Operating Temperature +125 °C | ||
Length 5mm | ||
- COO (Country of Origin):
- PH
