Texas Instruments TPS61201DRCT, 5-Channel Boost, Boost Converter, 300 mA, 3.33V 1650 kHz, SON 10-Pin
- RS Stock No.:
- 121-9165
- Mfr. Part No.:
- TPS61201DRCT
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 reel of 250 units)*
$886.00
(exc. GST)
$974.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 250 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | $3.544 | $886.00 |
*price indicative
- RS Stock No.:
- 121-9165
- Mfr. Part No.:
- TPS61201DRCT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Boost | |
| Product Type | Boost Converter | |
| Output Voltage | 3.33V | |
| Number of Outputs | 5 | |
| Line Regulation | 0.1 % | |
| Switching Frequency | 1650kHz | |
| Load Regulation | 0.1 % | |
| Mount Type | Surface Mount | |
| Quiescent Current | 55μA | |
| Package Type | SON | |
| Pin Count | 10 | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Switching Regulator | Yes | |
| Width | 3mm | |
| Height | 0.9mm | |
| Length | 3mm | |
| Standards/Approvals | RoHS | |
| Series | TPS6120x | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 0.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Boost | ||
Product Type Boost Converter | ||
Output Voltage 3.33V | ||
Number of Outputs 5 | ||
Line Regulation 0.1 % | ||
Switching Frequency 1650kHz | ||
Load Regulation 0.1 % | ||
Mount Type Surface Mount | ||
Quiescent Current 55μA | ||
Package Type SON | ||
Pin Count 10 | ||
Output Current 300mA | ||
Output Type Fixed | ||
Switching Regulator Yes | ||
Width 3mm | ||
Height 0.9mm | ||
Length 3mm | ||
Standards/Approvals RoHS | ||
Series TPS6120x | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 0.3V | ||
Automotive Standard No | ||
Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Related links
- Texas Instruments TPS61201DRCT Boost Converter 3.33 V 1650 kHz, SON 10-Pin
- Texas Instruments TPS61202DRCT Boost Converter 5.05 V 1650 kHz, SON 10-Pin
- Texas Instruments TPS63000DRCT Boost 1.2 A SON 10-Pin
- Texas Instruments Boost 1.2 A SON 10-Pin
- Texas Instruments Boost 800 mA SON 10-Pin
- onsemi MC33063AP1G Buck 1.5 A PDIP 8-Pin
- onsemi NCP3063DR2G Buck 1.5 A SOIC 8-Pin
- onsemi Buck 1.5 A SOIC 8-Pin
