Texas Instruments Boost Converter, Surface Mount, 21V Output Voltage, 350 mA Output Current, 1 Outputs

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
102-5689
Mfr. Part No.:
LM2703MF-ADJ/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Output Voltage 1

21V

Product Type

Boost Converter

Output Current

350mA

Mount Type

Surface Mount

Number of Outputs

1

Efficiency

80%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

LM2703

Number of Pins

5

Package Type

SOT-23

Standards/Approvals

RoHS, JEDEC

Width

1.6mm

Length

2.92mm

Depth

1.45mm

Maximum Input Voltage

7V

Minimum Input Voltage

2.2V

Backlight LED Drivers, Texas Instruments


LED Drivers, Texas Instruments