Texas Instruments Step Up Regulator, Through Hole, 12.6V Output Voltage, 3 A Output Current, 1 Outputs
- RS Stock No.:
- 100-3984
- Mfr. Part No.:
- LM2577T-ADJ/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
Subtotal (1 tube of 45 units)*
$778.455
(exc. GST)
$856.305
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 180 unit(s) shipping from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 45 - 180 | $17.299 | $778.46 |
| 225 + | $15.569 | $700.61 |
*price indicative
- RS Stock No.:
- 100-3984
- Mfr. Part No.:
- LM2577T-ADJ/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Output Voltage 1 | 12.6V | |
| Product Type | Step Up Regulator | |
| Output Current | 3A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Efficiency | 80% | |
| Minimum Operating Temperature | 125°C | |
| Maximum Operating Temperature | 125°C | |
| Output Voltage 2 | 15.75V | |
| Number of Pins | 5 | |
| Series | LM2577 | |
| Package Type | TO-220 | |
| Line Regulation | 50 mV | |
| Depth | 4.83mm | |
| Standards/Approvals | JEDEC, RoHS | |
| Width | 4.7mm | |
| Length | 10.16mm | |
| Maximum Input Voltage | 40V | |
| Load Regulation | 50 mV | |
| Minimum Input Voltage | 3.5V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Output Voltage 1 12.6V | ||
Product Type Step Up Regulator | ||
Output Current 3A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Efficiency 80% | ||
Minimum Operating Temperature 125°C | ||
Maximum Operating Temperature 125°C | ||
Output Voltage 2 15.75V | ||
Number of Pins 5 | ||
Series LM2577 | ||
Package Type TO-220 | ||
Line Regulation 50 mV | ||
Depth 4.83mm | ||
Standards/Approvals JEDEC, RoHS | ||
Width 4.7mm | ||
Length 10.16mm | ||
Maximum Input Voltage 40V | ||
Load Regulation 50 mV | ||
Minimum Input Voltage 3.5V | ||
Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
