Texas Instruments Boost Regulator, Surface Mount, 16V Output Voltage, 1 Outputs

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
100-3953
Mfr. Part No.:
LM2731XMF/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Output Voltage 1

16V

Product Type

Boost Regulator

Mount Type

Surface Mount

Number of Outputs

1

Efficiency

85%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

LM2731

Output Voltage 2

7V

Number of Pins

5

Package Type

SOT-23

Line Regulation

0.02 %/V

Standards/Approvals

ANSI, RoHS, ESDA, REACH, JEDEC

Length

2.92mm

Width

1.6mm

Depth

1.45mm

Maximum Input Voltage

14V

Minimum Input Voltage

2.7V

Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments


DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments


The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.