Regatta Professional 250 Black, Dark Navy Anti-Pilling Men's Gilet, L
- RS Stock No.:
- 280-8681
- Mfr. Part No.:
- TRA700N-L
- Brand:
- Regatta Professional
Subtotal (1 unit)*
$43.90
(exc. GST)
$48.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.90 |
*price indicative
- RS Stock No.:
- 280-8681
- Mfr. Part No.:
- TRA700N-L
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Gilet | |
| Size | L | |
| Gender | Men | |
| Number of Pockets | 2 | |
| Outer Material | 100% Polyester | |
| Series | 250 | |
| Resistance Features | Anti-Pilling | |
| Colour | Black, Dark Navy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Gilet | ||
Size L | ||
Gender Men | ||
Number of Pockets 2 | ||
Outer Material 100% Polyester | ||
Series 250 | ||
Resistance Features Anti-Pilling | ||
Colour Black, Dark Navy | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Regatta Professional 250 Pantone Black, Dark Navy 100% Polyester Men's L
- Regatta Professional 250 Black, Dark Navy 100% Polyester Men's XL
- Regatta Professional 250 Black, Dark Navy 100% Polyester Men's M
- Regatta Professional 250 Dark Navy, Black 100% Polyester Men's 2XL
- Regatta Professional 250 Dark Navy, Black 100% Polyester Men's S
- Regatta Professional TRA563 1 Navy Water Repellent L 1 EA
- Regatta Professional TRA241 1 Navy Water Repellent L 1 EA
- Regatta Professional TRA753 1 Blue Anti-Pilling Wind Softshell Jacket Zipper, M 1 EA
