Regatta Professional TRA863 Navy Windproof, Water Repellent, Lightweight Women's Bodywarmer, 16
- RS Stock No.:
- 280-6108
- Mfr. Part No.:
- TRA863 54016L
- Brand:
- Regatta Professional
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 280-6108
- Mfr. Part No.:
- TRA863 54016L
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Bodywarmer | |
| Size | 16 | |
| Gender | Women | |
| Sub Type | Bodywarmer | |
| Number of Pockets | 3 | |
| Series | TRA863 | |
| Outer Material | Recycled Polyester | |
| Closure Type | Zipper | |
| Resistance Features | Windproof, Water Repellent, Lightweight | |
| Colour | Navy | |
| Sleeve Type | Sleeveless | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Bodywarmer | ||
Size 16 | ||
Gender Women | ||
Sub Type Bodywarmer | ||
Number of Pockets 3 | ||
Series TRA863 | ||
Outer Material Recycled Polyester | ||
Closure Type Zipper | ||
Resistance Features Windproof, Water Repellent, Lightweight | ||
Colour Navy | ||
Sleeve Type Sleeveless | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Regatta Professional softshell body warmer has inner zip guard, 2 zipped lower and 1 zipped chest pocket. Product has no external logo branding and made using recycled materials.
100 percent Recycled polyester fabric
Durable water repellent finish
Wind resistant
Super soft handle
Quick drying
Lightweight and easy to wear
Related links
- Regatta Professional TRA863 Navy Windproof Lightweight Women's Bodywarmer, 12
- Regatta Professional TRA863 Navy Windproof Lightweight Women's Bodywarmer, 10
- Regatta Professional TRA863 Navy Windproof Lightweight Women's Bodywarmer, 20
- Regatta Professional TRA863 Black Lightweight Windproof Women's Bodywarmer, 16
- Regatta Professional TRA863 Black Windproof Lightweight Women's Bodywarmer, 18
- Regatta Professional TRA863 Black Windproof Lightweight Women's Bodywarmer, 10
- Regatta Professional TRA863 Black Windproof Lightweight Women's Bodywarmer, 14
- Regatta Professional TRA863 Navy Windproof Water Repellent Women's Bodywarmer, 14
