Regatta Professional TRA861 Navy Water Repellent Men's Bodywarmer, L

Subtotal (1 unit)*

$98.39

(exc. GST)

$108.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$98.39

*price indicative

RS Stock No.:
280-6092
Mfr. Part No.:
TRA861 54070
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Size

L

Product Type

Bodywarmer

Gender

Men

Sub Type

Bodywarmer

Outer Material

Recycled Polyester

Series

TRA861

Number of Pockets

3

Closure Type

Zipper

Resistance Features

Water Repellent

Colour

Navy

Standards/Approvals

No

Sleeve Type

Sleeveless

RoHS Status: Exempt

COO (Country of Origin):
CN
The Regatta Professional thermal body warmer has stretch binding to hem, 2 zipped lower pockets. It is easily compressible and made using recycled materials.

100 percent Recycled Polyester interest face fabric with water repellent cire finish

100 percent Recycled polyester lining fabric

100 percent Recycled Thermoguard insulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy