Supertouch SHV Navy, Orange Hi-Vis Unisex Bodywarmer, XL
- RS Stock No.:
- 647-816
- Mfr. Part No.:
- SHV-10284
- Brand:
- Supertouch
Subtotal (1 unit)*
$101.56
(exc. GST)
$111.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.56 |
*price indicative
- RS Stock No.:
- 647-816
- Mfr. Part No.:
- SHV-10284
- Brand:
- Supertouch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Supertouch | |
| Size | XL | |
| Product Type | Bodywarmer | |
| Gender | Unisex | |
| Sub Type | Bodywarmer | |
| Outer Material | Polyester | |
| Lining Material | Fleece, PUR | |
| Series | SHV | |
| Number of Pockets | 2 | |
| Closure Type | Zipper | |
| Resistance Features | Hi-Vis | |
| Colour | Navy, Orange | |
| Standards/Approvals | UKCA | |
| Sleeve Type | Sleeveless | |
| Select all | ||
|---|---|---|
Brand Supertouch | ||
Size XL | ||
Product Type Bodywarmer | ||
Gender Unisex | ||
Sub Type Bodywarmer | ||
Outer Material Polyester | ||
Lining Material Fleece, PUR | ||
Series SHV | ||
Number of Pockets 2 | ||
Closure Type Zipper | ||
Resistance Features Hi-Vis | ||
Colour Navy, Orange | ||
Standards/Approvals UKCA | ||
Sleeve Type Sleeveless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Supertouch All-Season Hi-Vis 2 Tone Puffer Bodywarmer is designed to keep you safe, warm, and stylish on-site. Conforming to EN ISO 20471:2013+A1:2016 Class 1 standards and RIS-3279-TOM, it ensures high visibility in any working environment. Featuring two bands and braces along with retro-reflective tape, it enhances your visibility in low-light conditions. The bodywarmer also includes two front zipped pockets for secure storage, offering both practicality and comfort while you work. Perfect for all-season wear, it combines safety with style.
Lightweight & warm
Quilted body
Navy inner lining
Fleece lined inner collar
Soft bound armhole and hem
Hang loop
