Regatta Professional TRA915 Grey, Black Wind Resistant, Water Resistant Unisex Bodywarmer, M
- RS Stock No.:
- 267-716
- Mfr. Part No.:
- TRA915 28P 60
- Brand:
- Regatta Professional
Subtotal (1 unit)*
$63.16
(exc. GST)
$69.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.16 |
*price indicative
- RS Stock No.:
- 267-716
- Mfr. Part No.:
- TRA915 28P 60
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Bodywarmer | |
| Size | M | |
| Gender | Unisex | |
| Sub Type | Softshell Jacket | |
| Number of Pockets | 4 | |
| Series | TRA915 | |
| Outer Material | Polyester | |
| Closure Type | Zipper | |
| Resistance Features | Wind Resistant, Water Resistant | |
| Colour | Grey, Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Bodywarmer | ||
Size M | ||
Gender Unisex | ||
Sub Type Softshell Jacket | ||
Number of Pockets 4 | ||
Series TRA915 | ||
Outer Material Polyester | ||
Closure Type Zipper | ||
Resistance Features Wind Resistant, Water Resistant | ||
Colour Grey, Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Regatta Professional Navigate 2 Layer Softshell Bodywarmer features a polyester softshell fabric with mechanical stretch. The printable outer fabric is wind and water repellent, while the warm fleece lining ensures comfort and insulation.
Two lower zipped pockets
One zipped chest pocket
One Inner zip guard
Made using recycled materials
Related links
- Regatta Professional TRA915 Blue Water Resistant Unisex Bodywarmer, M
- Regatta Professional TRA915 Grey Wind Resistant Unisex Bodywarmer, L
- Regatta Professional TRA915 Black Wind Resistant Unisex Bodywarmer, M
- Regatta Professional TRA915 Black Wind Resistant Unisex Bodywarmer, XL
- Regatta Professional TRA915 Black Wind Resistant Unisex Bodywarmer, 2XL
- Regatta Professional TRA915 Black Wind Resistant Unisex Bodywarmer, 3XL
- Regatta Professional TRA925 Grey Water Resistant Unisex Bodywarmer, M
- Regatta Professional TRA915 Black Wind Resistant Unisex Bodywarmer, S
