Regatta Professional TRA914 Grey Thermal Insulation, Abrasion Resistant Unisex Bodywarmer, 3XL
- RS Stock No.:
- 267-693
- Mfr. Part No.:
- TRA914 00G 95
- Brand:
- Regatta Professional
Subtotal (1 unit)*
$67.38
(exc. GST)
$74.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.38 |
*price indicative
- RS Stock No.:
- 267-693
- Mfr. Part No.:
- TRA914 00G 95
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | 3XL | |
| Product Type | Bodywarmer | |
| Gender | Unisex | |
| Number of Pockets | 5 | |
| Series | TRA914 | |
| Closure Type | Zipper | |
| Resistance Features | Thermal Insulation, Abrasion Resistant | |
| Colour | Grey | |
| Sleeve Type | Sleeveless | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size 3XL | ||
Product Type Bodywarmer | ||
Gender Unisex | ||
Number of Pockets 5 | ||
Series TRA914 | ||
Closure Type Zipper | ||
Resistance Features Thermal Insulation, Abrasion Resistant | ||
Colour Grey | ||
Sleeve Type Sleeveless | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional E-volve Knit Effect Stretch Bodywarmer features polyester stretch marl knit effect fleece fabric with Extol Stretch warm-backed knitted fabric. It includes stretch binding to the armholes, hem, and collar for a secure fit, along with two zipped lower pockets, two zipped chest pockets, and an inner zip guard.
Reflective print detail
Chest area space for decoration
Made using recycled materials
- RS Stock No. 0267684
- Mfr. Part No. TRA914 00G 40
Each
$67.38
- RS Stock No. 0266870
- Mfr. Part No. TRA914 N5F 95
Each
$67.38
- RS Stock No. 0267692
- Mfr. Part No. TRA914 00G 90
Each
$67.38
- RS Stock No. 0267689
- Mfr. Part No. TRA914 00G 70
Each
$67.38
Related links
- Regatta Professional TRA914 Navy Thermal Insulation 3XL
- Regatta Professional TRA905 Grey Abrasion Resistant Water Resistant Unisex Bodywarmer, 3XL
- Regatta Professional TRA914 Grey Abrasion Resistant 2XL
- Regatta Professional TRA914 Grey Abrasion Resistant XS
- Regatta Professional TRA914 Grey Abrasion Resistant M
- Regatta Professional TRA914 Grey Abrasion Resistant L
- Regatta Professional TRA894 Black Thermal Insulation 3XL
- Regatta Professional TRA894 Lime Thermal Insulation 3XL











