Regatta Professional TRA905 Black Water Resistant Unisex Bodywarmer, 2XL
- RS Stock No.:
- 267-623
- Mfr. Part No.:
- TRA905 61G 90
- Brand:
- Regatta Professional
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 267-623
- Mfr. Part No.:
- TRA905 61G 90
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Bodywarmer | |
| Size | 2XL | |
| Gender | Unisex | |
| Sub Type | Thermal Hybrid Bodywarmer | |
| Lining Material | 100% Recycled Warmloft Insulation | |
| Outer Material | 20D Polyamide Fabric, 100% Polyester | |
| Number of Pockets | 5 | |
| Series | TRA905 | |
| Resistance Features | Water Resistant | |
| Colour | Black | |
| Standards/Approvals | No | |
| Sleeve Type | Sleeveless | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Bodywarmer | ||
Size 2XL | ||
Gender Unisex | ||
Sub Type Thermal Hybrid Bodywarmer | ||
Lining Material 100% Recycled Warmloft Insulation | ||
Outer Material 20D Polyamide Fabric, 100% Polyester | ||
Number of Pockets 5 | ||
Series TRA905 | ||
Resistance Features Water Resistant | ||
Colour Black | ||
Standards/Approvals No | ||
Sleeve Type Sleeveless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional E-volve Thermal Hybrid Bodywarmer features lightweight 20d polyamide fabric with a water-repellent finish, Extol Stretch warm backed knitted fabric, and 100% recycled Warmloft insulation. It includes stretch binding to the armholes, hem, and collar, along with two zipped lower pockets, two zipped chest pockets, and an inner zip guard.
Reflective print detail
Chest area space for decoration
Made using recycled materials
Related links
- Regatta Professional TRA905 Black 2XL
- Regatta Professional TRA905 Black Water Resistant Unisex Bodywarmer, XL
- Regatta Professional TRA905 Black Water Resistant Unisex Bodywarmer, L
- Regatta Professional TRA905 Black Water Resistant Unisex Bodywarmer, M
- Regatta Professional TRA905 Black Water Resistant Unisex Bodywarmer, XS
- Regatta Professional TRA905 Black Water Resistant Unisex Bodywarmer, 3XL
- Regatta Professional TRA905 Grey Water Resistant Abrasion Resistant Unisex Bodywarmer, 2XL
- Regatta Professional TRA905 Black Thermal Insulation XS
