Regatta Professional TRA892 Navy Thermal Insulation, Water Resistant Unisex Bodywarmer, XL

Subtotal (1 unit)*

$84.26

(exc. GST)

$92.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$84.26

*price indicative

RS Stock No.:
267-514
Mfr. Part No.:
TRA892 N5P 80
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Bodywarmer

Size

XL

Gender

Unisex

Sub Type

Jacket

Outer Material

100% Polyester

Series

TRA892

Number of Pockets

4

Closure Type

Zipper

Resistance Features

Thermal Insulation, Water Resistant

Colour

Navy

Standards/Approvals

No

Sleeve Type

Sleeveless

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional Navigate Thermal Bodywarmer features 100% polyester ripstop fabric with recycled polyester high warmth padding. It includes an inner pocket and a concealed zip entrance in the lining for embroidery or print access.

Warm loft performance technology insulation

2 zipped lower pockets and 1 chest pocket

Made using recycled materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy