Regatta Professional TRA914 Blue, Dark Navy Abrasion Resistant, Thermal Insulation Unisex Bodywarmer, M
- RS Stock No.:
- 266-864
- Mfr. Part No.:
- TRA914 N5F 60
- Brand:
- Regatta Professional
Subtotal (1 unit)*
$67.38
(exc. GST)
$74.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.38 |
*price indicative
- RS Stock No.:
- 266-864
- Mfr. Part No.:
- TRA914 N5F 60
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | M | |
| Product Type | Bodywarmer | |
| Gender | Unisex | |
| Sub Type | E-Volve Knit Effect Stretch Bodywarmer | |
| Number of Pockets | 5 | |
| Series | TRA914 | |
| Outer Material | 100% Polyester, Extol Stretch Warm Backed Knitted Fabric, Polyester | |
| Closure Type | Zipper | |
| Resistance Features | Abrasion Resistant, Thermal Insulation | |
| Colour | Blue, Dark Navy | |
| Sleeve Type | Sleeveless | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size M | ||
Product Type Bodywarmer | ||
Gender Unisex | ||
Sub Type E-Volve Knit Effect Stretch Bodywarmer | ||
Number of Pockets 5 | ||
Series TRA914 | ||
Outer Material 100% Polyester, Extol Stretch Warm Backed Knitted Fabric, Polyester | ||
Closure Type Zipper | ||
Resistance Features Abrasion Resistant, Thermal Insulation | ||
Colour Blue, Dark Navy | ||
Sleeve Type Sleeveless | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional E-volve Knit Effect Stretch Bodywarmer features polyester stretch marl knit effect fleece fabric with Extol Stretch warm-backed knitted fabric. It includes stretch binding to the armholes, hem, and collar for a secure fit, along with two zipped lower pockets, two zipped chest pockets, and an inner zip guard.
Reflective print detail
Chest area space for decoration
Made using recycled materials
Related links
- Regatta Professional TRA914 Blue Thermal Insulation Unisex Bodywarmer, XL
- Regatta Professional TRA914 Blue Thermal Insulation Unisex Bodywarmer, L
- Regatta Professional TRA914 Grey Abrasion Resistant M
- Regatta Professional TRA914 Dark Navy Thermal Insulation Unisex Bodywarmer, S
- Regatta Professional TRA905 Blue Thermal Insulation
- Regatta Professional TRA914 Navy Thermal Insulation 3XL
- Regatta Professional TRA914 Grey Abrasion Resistant L
- Regatta Professional TRA914 Black Thermal Insulation Unisex Bodywarmer, S
