Regatta Professional TRA907 Red, Black Water Repellent, Thermal Insulation, Abrasion Resistant, Wind Repellent Unisex

Subtotal (1 unit)*

$76.61

(exc. GST)

$84.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$76.61

*price indicative

RS Stock No.:
266-836
Mfr. Part No.:
TRA907 51P 95
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Bodywarmer

Size

3XL

Gender

Unisex

Sub Type

Softshell Jacket

Series

TRA907

Number of Pockets

5

Closure Type

Zipper

Resistance Features

Water Repellent, Thermal Insulation, Abrasion Resistant, Wind Repellent

Colour

Red, Black

Standards/Approvals

No

Sleeve Type

Sleeveless

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional E-Volve Softshell Bodywarmer is a versatile and eco-friendly outwear piece designed for both comfort and functionality. It features warm backed woven stretch Softshell fabric along with Wind and Water Repellent Fabric. It has stretch binding to armholes, hem and collar for snug fit. It has 2 zipped lower and 2 zipped chest pockets, with inner zip guard.

Size XXXL

Classic Red and Black

Reflective print detail

Chest area space for decoration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy