Regatta Professional TRA907 Grey Water Resistant, Wind Resistant Unisex Bodywarmer, S
- RS Stock No.:
- 266-818
- Mfr. Part No.:
- TRA907 00G 50
- Brand:
- Regatta Professional
Subtotal (1 unit)*
$76.61
(exc. GST)
$84.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.61 |
*price indicative
- RS Stock No.:
- 266-818
- Mfr. Part No.:
- TRA907 00G 50
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Bodywarmer | |
| Size | S | |
| Gender | Unisex | |
| Sub Type | Layer Softshell Bodywarmer | |
| Number of Pockets | 5 | |
| Lining Material | 100% Polyester | |
| Outer Material | 100% Polyester | |
| Series | TRA907 | |
| Resistance Features | Water Resistant, Wind Resistant | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Sleeve Type | Sleeveless | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Bodywarmer | ||
Size S | ||
Gender Unisex | ||
Sub Type Layer Softshell Bodywarmer | ||
Number of Pockets 5 | ||
Lining Material 100% Polyester | ||
Outer Material 100% Polyester | ||
Series TRA907 | ||
Resistance Features Water Resistant, Wind Resistant | ||
Colour Grey | ||
Standards/Approvals No | ||
Sleeve Type Sleeveless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional E-Volve Softshell Bodywarmer is a versatile and eco-friendly outwear piece designed for both comfort and functionality. It features warm backed woven stretch Softshell fabric along with Wind and Water Repellent Fabric. It has stretch binding to armholes, hem and collar for snug fit. It has 2 zipped lower and 2 zipped chest pockets, with inner zip guard.
Size S
Mineral Grey and Ash
Reflective print detail
Chest area space for decoration
- RS Stock No. 0266824
- Mfr. Part No. TRA907 00G 90
Each
$76.61
- RS Stock No. 0267153
- Mfr. Part No. TRA915 4RA 50
Each
$63.16
- RS Stock No. 0267686
- Mfr. Part No. TRA914 00G 50
Each
$67.38
- RS Stock No. 0266826
- Mfr. Part No. TRA907 00G 95
Each
$76.61
Related links
- Regatta Professional TRA907 Grey Water Resistant XS
- Regatta Professional TRA907 Grey Wind Resistant 2XL
- Regatta Professional TRA914 Grey Water Resistant S
- Regatta Professional TRA907 Grey Wind Resistant 3XL
- Regatta Professional TRA915 Black Wind Resistant Unisex Bodywarmer, S
- Regatta Professional TRA905 Grey Water Resistant Abrasion Resistant Unisex Bodywarmer, S
- Regatta Professional TRA907 Black Wind Resistant Unisex Bodywarmer, M
- Regatta Professional TRA907 Grey Wind Repellent Thermal Insulation, Abrasion Resistant Unisex












