Regatta Professional TRA905 Navy Thermal Insulation, Water Repellent, Abrasion Resistant Unisex Bodywarmer, 3XL
- RS Stock No.:
- 266-816
- Mfr. Part No.:
- TRA905 N5F 95
- Brand:
- Regatta Professional
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 266-816
- Mfr. Part No.:
- TRA905 N5F 95
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | 3XL | |
| Product Type | Bodywarmer | |
| Gender | Unisex | |
| Sub Type | E-Volve Thermal Hybrid Jacket | |
| Series | TRA905 | |
| Closure Type | Zipper | |
| Resistance Features | Thermal Insulation, Water Repellent, Abrasion Resistant | |
| Colour | Navy | |
| Sleeve Type | Sleeveless | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size 3XL | ||
Product Type Bodywarmer | ||
Gender Unisex | ||
Sub Type E-Volve Thermal Hybrid Jacket | ||
Series TRA905 | ||
Closure Type Zipper | ||
Resistance Features Thermal Insulation, Water Repellent, Abrasion Resistant | ||
Colour Navy | ||
Sleeve Type Sleeveless | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional E-Volve Thermal Hybrid Jacket is a versatile and eco-friendly outwear piece designed for both comfort and functionality. It features lightweight 20d polyamide fabric with water repellent finish and Extol Stretch warm backed knitted fabric. It features stretch binding to collar, cuffs and hem with 2 zipped lower and 2 zipped chest pockets, with inner zip guard.
Size XXXL
Strong Blue and Navy
Reflective print detail
Chest area space for decoration
Related links
- Regatta Professional TRA905 Grey Abrasion Resistant Water Resistant Unisex Bodywarmer, 3XL
- Regatta Professional TRA905 Black Thermal Insulation 3XL
- Regatta Professional TRA905 Blue Thermal Insulation
- Regatta Professional TRA914 Navy Thermal Insulation 3XL
- Regatta Professional TRA905 Blue Thermal Insulation
- Regatta Professional TRA905 Dark Navy Water Repellent S
- Regatta Professional TRA905 Black Water Resistant Unisex Bodywarmer, 3XL
- Regatta Professional TRA894 Grey Water Resistant 3XL
