- RS Stock No.:
- 164-9423
- Mfr. Part No.:
- 5-1634516-1
- Brand:
- TE Connectivity
On back order for despatch 13/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 100)
$8.89
(exc. GST)
$9.78
(inc. GST)
Units | Per unit | Per Box* |
100 - 100 | $8.89 | $889.00 |
200 - 300 | $8.668 | $866.80 |
400 + | $8.534 | $853.40 |
*price indicative |
- RS Stock No.:
- 164-9423
- Mfr. Part No.:
- 5-1634516-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity ZCD/BNC Connectors - Bulkhead Crimp Jack
ZCD/BNC rear mounting bulkhead crimp jack connectors with a polyphthalamide dielectric and a hex crimp RF coaxial cable termination. These 75 Ohm ZCD/BNC rear mounting bulkhead crimp jack connectors have a nickel plated zinc body, gold contact and a 12 x 12.9mm panel cut out.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG141 A/U, RG58 C/U |
Bulkhead | Yes |
Operating Frequency | 0 to 4GHz |
Body Plating | Nickel |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |
Contact Plating | Gold over Nickel over Copper |