- RS Stock No.:
- 207-7120
- Mfr. Part No.:
- 5-1814832-2
- Brand:
- TE Connectivity
On back order for despatch 09/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 350)
$3.22
(exc. GST)
$3.54
(inc. GST)
Units | Per unit | Per Reel* |
350 - 350 | $3.22 | $1,127.00 |
700 - 1050 | $3.14 | $1,099.00 |
1400 + | $3.092 | $1,082.20 |
*price indicative |
- RS Stock No.:
- 207-7120
- Mfr. Part No.:
- 5-1814832-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The TE Connectivity RF Connectors with SMA RF Interface.
RF Interface: SMA
RF Connector Style: Jack
RF Connector Mated Outer Diameter (Approximate): 6.35 mm [ .25 in ]
Impedance: 50 O
RF Connector Coupling Mechanism: Threaded
RF Connector Style: Jack
RF Connector Mated Outer Diameter (Approximate): 6.35 mm [ .25 in ]
Impedance: 50 O
RF Connector Coupling Mechanism: Threaded
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Female |
Mounting Type | Cable Mount |
Termination Method | Solder |
Body Orientation | Straight |
Body Plating | Gold |
Polarity | Normal |